
R1A | |
|---|---|
DigiKey Part Number | 145-R1A-ND |
Manufacturer | |
Manufacturer Product Number | R1A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | R1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.750" (19.05mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52200 € | 2,61 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,44280 € | 11,07 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,39010 € | 39,01 € |
| 250 | 0,36132 € | 90,33 € |
| 500 | 0,34220 € | 171,10 € |
| 1.000 | 0,32508 € | 325,08 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

