
R1/8A | |
|---|---|
DigiKey Part Number | 145-R1/8A-ND |
Manufacturer | |
Manufacturer Product Number | R1/8A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | R1/8A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Blue |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.281" (7.14mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,10140 € | 10,14 € |
| 250 | 0,09308 € | 23,27 € |
| 500 | 0,08758 € | 43,79 € |
| 1.000 | 0,08264 € | 82,64 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

