
R1/4C | |
|---|---|
DigiKey Part Number | 145-R1/4C-ND |
Manufacturer | |
Manufacturer Product Number | R1/4C |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | R1/4C Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 0.343" (8.71mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,11270 € | 11,27 € |
| 250 | 0,10352 € | 25,88 € |
| 500 | 0,09748 € | 48,74 € |
| 1.000 | 0,09209 € | 92,09 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

