
R1/4A | |
|---|---|
DigiKey Part Number | 145-R1/4A-ND |
Manufacturer | |
Manufacturer Product Number | R1/4A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | R1/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.343" (8.71mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,11000 € | 11,00 € |
| 250 | 0,10100 € | 25,25 € |
| 500 | 0,09502 € | 47,51 € |
| 1.000 | 0,08971 € | 89,71 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

