
R1/2D | |
|---|---|
DigiKey Part Number | 145-R1/2D-ND |
Manufacturer | |
Manufacturer Product Number | R1/2D |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | R1/2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon, Glass Filled | |
Hole Diameter | - | |
Flange Diameter | 0.562" (14.28mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36600 € | 1,83 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31000 € | 7,75 € |
| 50 | 0,28980 € | 14,49 € |
| 100 | 0,27200 € | 27,20 € |
| 250 | 0,25136 € | 62,84 € |
| 500 | 0,23762 € | 118,81 € |
| 1.000 | 0,22534 € | 225,34 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

