
R1/2A | |
|---|---|
DigiKey Part Number | 145-R1/2A-ND |
Manufacturer | |
Manufacturer Product Number | R1/2A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | R1/2A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Blue |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.562" (14.28mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21280 € | 5,32 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,18610 € | 18,61 € |
| 250 | 0,17152 € | 42,88 € |
| 500 | 0,16184 € | 80,92 € |
| 1.000 | 0,15319 € | 153,19 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


