
R1-1/4C | |
|---|---|
DigiKey Part Number | 145-R1-1/4C-ND |
Manufacturer | |
Manufacturer Product Number | R1-1/4C |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | R1-1/4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon, Glass Filled | |
Hole Diameter | - | |
Flange Diameter | 0.937" (23.80mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77240 € | 386,20 € |
| Unit Price without VAT: | 0,77240 € |
|---|---|
| Unit Price with VAT: | 0,91916 € |

