
R1-1/4A | |
|---|---|
DigiKey Part Number | 145-R1-1/4A-ND |
Manufacturer | |
Manufacturer Product Number | R1-1/4A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | R1-1/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.937" (23.80mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77600 € | 3,88 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,66320 € | 16,58 € |
| 50 | 0,62280 € | 31,14 € |
| 100 | 0,58680 € | 58,68 € |
| 250 | 0,54488 € | 136,22 € |
| 500 | 0,51710 € | 258,55 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

