R1-1/2C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 363
Unit Price: 1,22000 €
Datasheet
Hole Plug Nylon, Glass Filled Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1-1/2C

DigiKey Part Number
145-R1-1/2C-ND
Manufacturer
Manufacturer Product Number
R1-1/2C
Description
HOLE PLUG NYLN/GLASS FIL NATURAL
Customer Reference
Detailed Description
Hole Plug Nylon, Glass Filled Natural
Datasheet
 Datasheet
EDA/CAD Models
R1-1/2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Natural
Series
Material
Nylon, Glass Filled
Packaging
Bulk
Flange Diameter
1.124" (28.55mm)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1-1/2AEssentra Components363145-R1-1/2A-ND1,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes