


QTPF-2BK | |
|---|---|
DigiKey Part Number | RPC4756-ND |
Manufacturer | |
Manufacturer Product Number | QTPF-2BK |
Description | PUSH RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.157" ~ 0.244" (3.99mm ~ 6.20mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | QTPF-2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.540" (13.72mm) | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | 0.200" (5.08mm) | |
Hole Diameter | - | |
Grip Range | 0.157" ~ 0.244" (3.99mm ~ 6.20mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Acetal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,44000 € | 11,00 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,39880 € | 39,88 € |
| 300 | 0,36900 € | 110,70 € |
| 500 | 0,35590 € | 177,95 € |
| 1.000 | 0,33891 € | 338,91 € |
| 2.500 | 0,31768 € | 794,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

