


QTPF-1BK | |
|---|---|
DigiKey Part Number | RPC4755-ND |
Manufacturer | |
Manufacturer Product Number | QTPF-1BK |
Description | PUSH RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.078" ~ 0.196" (1.98mm ~ 4.98mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | QTPF-1BK Models |
Category | Head Diameter 0.630" (16.00mm) |
Manufacturer Essentra Components | Head Height 0.200" (5.08mm) |
Series | Grip Range 0.078" ~ 0.196" (1.98mm ~ 4.98mm) |
Packaging Bulk | Features Requires Installation Tool |
Part Status Active | Color Black |
Type Push Rivet | Material Acetal |
Rivet Length 0.482" (12.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43000 € | 10,75 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,38980 € | 38,98 € |
| 300 | 0,36077 € | 108,23 € |
| 500 | 0,34796 € | 173,98 € |
| 1.000 | 0,33134 € | 331,34 € |
| 2.500 | 0,31059 € | 776,47 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

