
QM5T | |
|---|---|
DigiKey Part Number | QM5T-ND |
Manufacturer | |
Manufacturer Product Number | QM5T |
Description | RND STNDFF 1/4"-20 NEOPRENE 3/4" |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Neoprene Rubber, Steel Insert 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 1.000" (25.40mm) 1" |
Series | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Obsolete | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Color Black |

