

QM5 | |
---|---|
DigiKey Part Number | QM5-ND |
Manufacturer | |
Manufacturer Product Number | QM5 |
Description | RND STNDFF 1/4"-20 NEOPRENE 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Neoprene Rubber, Steel Insert 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
EDA/CAD Models | QM5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.752" (44.50mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | Zinc | |
Color | Black | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2,94230 € | 294,23 € |
Unit Price without VAT: | 2,94230 € |
---|---|
Unit Price with VAT: | 3,50134 € |