




QFG-16209 | |
|---|---|
DigiKey Part Number | RPC3172-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16209 |
Description | GROMMET 0.940" PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.100" (27.94mm) Grommet 0.940" (23.88mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-16209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 1.100" (27.94mm) | |
Diameter - Inside | 0.940" (23.88mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,93000 € | 23,25 € |
| 50 | 0,88560 € | 44,28 € |
| 100 | 0,84330 € | 84,33 € |
| 250 | 0,79040 € | 197,60 € |
| 500 | 0,75266 € | 376,33 € |
| 1.000 | 0,71672 € | 716,72 € |
| 3.000 | 0,66328 € | 1.989,84 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

