
PWS-1-104 | |
|---|---|
DigiKey Part Number | PWS-1-104-ND |
Manufacturer | |
Manufacturer Product Number | PWS-1-104 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.044" L x 0.065" H (1.12mm x 1.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | PWS-1-104 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.079" (2.00mm) |
Series | Width 0.049" (1.24mm) |
Packaging Bulk | Height 0.098" (2.50mm) |
Part Status Obsolete | Panel Hole Size 0.040" (1.02mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Pico | Features Flame Retardant |
Opening Size 0.044" L x 0.065" H (1.12mm x 1.65mm) | Panel Thickness 0.040" (1.02mm) |
Mounting Type Push In | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |

