
PT1A | |
|---|---|
DigiKey Part Number | 145-PT1A-ND |
Manufacturer | |
Manufacturer Product Number | PT1A |
Description | NPT THRD PLUG - KNURLED HD:HDPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.567" (39.80mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38937 € | 778,74 € |
| Unit Price without VAT: | 0,38937 € |
|---|---|
| Unit Price with VAT: | 0,46335 € |

