
PT1/2A | |
|---|---|
DigiKey Part Number | 145-PT1/2A-ND |
Manufacturer | |
Manufacturer Product Number | PT1/2A |
Description | NPT THRD PLUG - KNURLED HD:HDPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.122" (28.50mm) |
Part Status Active | Panel Thickness 0.250" (6.35mm) 1/4" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17816 € | 712,64 € |
| Unit Price without VAT: | 0,17816 € |
|---|---|
| Unit Price with VAT: | 0,21201 € |

