Beaded, Releasable Black 1.25" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beaded, Releasable Black 1.25" (31.75mm)
Supporting your Project: Printed Circuit Board Solutions

PT-303

DigiKey Part Number
RPC4743-ND
Manufacturer
Manufacturer Product Number
PT-303
Description
BEADED TIE BLACK 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Black 1.25" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
5"
Bundle Diameter
1.25" (31.75mm)
Width
-
Length - Actual
0.417' (127.00mm, 5.00")
Mounting Type
Push Mount, Snap-In
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,14001 €140,01 €
2.0000,13333 €266,66 €
3.0000,12956 €388,68 €
5.0000,12497 €624,85 €
7.0000,12204 €854,28 €
10.0000,11901 €1.190,10 €
Manufacturers Standard Package
Unit Price without VAT:0,14001 €
Unit Price with VAT:0,16661 €