Beaded, Releasable Black 1.25" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beaded, Releasable Black 1.25" (31.75mm)
Supporting your Project: Printed Circuit Board Solutions

PT-203

DigiKey Part Number
RP962-ND
Manufacturer
Manufacturer Product Number
PT-203
Description
BEADED TIE BLACK 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Black 1.25" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Approximate
5"
Manufacturer
Essentra Components
Bundle Diameter
1.25" (31.75mm)
Series
Length - Actual
0.417' (127.00mm, 5.00")
Packaging
Bulk
Mounting Type
Push Mount, Snap-In
Part Status
Active
Material
Polypropylene (PP)
Wire/Cable Tie Type
Beaded, Releasable
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,12793 €127,93 €
2.0000,12181 €243,62 €
3.0000,11837 €355,11 €
5.0000,11418 €570,90 €
7.0000,11150 €780,50 €
10.0000,10873 €1.087,30 €
Manufacturers Standard Package
Unit Price without VAT:0,12793 €
Unit Price with VAT:0,15224 €