




PST-7-01 | |
|---|---|
DigiKey Part Number | RPC1764-ND |
Manufacturer | |
Manufacturer Product Number | PST-7-01 |
Description | BRD SPT REST MNT SNAP LOCK 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | PST-7-01 Models |
Category | Between Board Height 0.438" (11.13mm) 7/16" |
Manufacturer Essentra Components | Length - Overall 0.580" (14.74mm) |
Series | Mounting Hole Diameter 0.100" (2.54mm) |
Packaging Bulk | Mounting Panel Thickness 0.064" (1.63mm) |
Part Status Active | Material Nylon |
Holding Type Resting Mount | Base Product Number |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32400 € | 1,62 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27480 € | 6,87 € |
| 50 | 0,25680 € | 12,84 € |
| 100 | 0,24090 € | 24,09 € |
| 250 | 0,22236 € | 55,59 € |
| 500 | 0,21012 € | 105,06 € |
| 1.000 | 0,19915 € | 199,15 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

