
PST-6-19 | |
|---|---|
DigiKey Part Number | 145-PST-6-19-ND |
Manufacturer | |
Manufacturer Product Number | PST-6-19 |
Description | CB SPT,REST MNT,NATURAL,3/8 IN S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.374" (9.50mm) | |
Length - Overall | 0.516" (13.11mm) | |
Support Hole Diameter | 0.173" (4.40mm) | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30582 € | 305,82 € |
| Unit Price without VAT: | 0,30582 € |
|---|---|
| Unit Price with VAT: | 0,36393 € |

