New at DigiKey
Image for PST-5-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PST-5-19

DigiKey Part Number
145-PST-5-19-ND
Manufacturer
Manufacturer Product Number
PST-5-19
Description
CB SPT,REST MNT,NATURAL,5/16 IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.311" (7.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.311" (7.90mm)
Manufacturer
Essentra Components
Length - Overall
0.495" (12.58mm)
Series
Support Hole Diameter
0.173" (4.40mm)
Packaging
Bulk
Mounting Hole Diameter
0.100" (2.54mm)
Part Status
Active
Mounting Panel Thickness
0.063" (1.60mm)
Holding Type
Resting Mount
Material
Nylon
Mounting Type
Snap Lock
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,25545 €255,45 €
Manufacturers Standard Package
Unit Price without VAT:0,25545 €
Unit Price with VAT:0,30399 €