Board Support Resting Mount / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.625" (15.88mm) 5/8"
PST-10-01
PST-10-01
Supporting your Project: Printed Circuit Board Solutions

PST-10-01

DigiKey Part Number
RPC1373-ND
Manufacturer
Manufacturer Product Number
PST-10-01
Description
BRD SPT REST MNT SNAP LOCK 5/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
PST-10-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.769" (19.53mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.100" (2.54mm)
Mounting Panel Thickness
0.064" (1.63mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.012
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
50,36200 €1,81 €
100,33500 €3,35 €
250,30520 €7,63 €
500,28560 €14,28 €
1000,26780 €26,78 €
2500,24744 €61,86 €
5000,23392 €116,96 €
1.0000,22180 €221,80 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €