Board Support Resting Mount / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

PSM-9-01

DigiKey Part Number
RPC4741-ND
Manufacturer
Manufacturer Product Number
PSM-9-01
Description
BRD SPT REST MNT SNAP LOCK 9/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
PSM-9-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.563" (14.30mm) 9/16"
Manufacturer
Essentra Components
Length - Overall
0.819" (20.80mm)
Series
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Winged
Holding Type
Resting Mount
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.663
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38600 €1,93 €
100,35700 €3,57 €
250,32560 €8,14 €
500,30460 €15,23 €
1000,28600 €28,60 €
2500,26428 €66,07 €
5000,24992 €124,96 €
1.0000,23707 €237,07 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €