



PSM-8-01 | |
|---|---|
DigiKey Part Number | RPC4740-ND |
Manufacturer | |
Manufacturer Product Number | PSM-8-01 |
Description | BRD SPT REST MNT SNAP LOCK 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | PSM-8-01 Models |
Category | Between Board Height 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Length - Overall 0.756" (19.20mm) |
Series | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,22204 € | 55,51 € |
| 500 | 0,20978 € | 104,89 € |
| 1.000 | 0,19881 € | 198,81 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

