




PSM-6-01 | |
|---|---|
DigiKey Part Number | RPC4738-ND |
Manufacturer | |
Manufacturer Product Number | PSM-6-01 |
Description | BRD SPT REST MNT SNAP LOCK 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | PSM-6-01 Models |
Category | Between Board Height 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Length - Overall 0.630" (16.00mm) |
Series | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,22480 € | 22,48 € |
| 250 | 0,20744 € | 51,86 € |
| 500 | 0,19590 € | 97,95 € |
| 1.000 | 0,18560 € | 185,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

