Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

PSM-3-01

DigiKey Part Number
RPC4735-ND
Manufacturer
Manufacturer Product Number
PSM-3-01
Description
BRD SPT REST MNT SNAP LOCK 3/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
PSM-3-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.188" (4.78mm) 3/16"
Manufacturer
Essentra Components
Length - Overall
0.445" (11.30mm)
Series
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Winged
Holding Type
Resting Mount
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,26200 €1,31 €
100,24200 €2,42 €
250,22040 €5,51 €
500,20560 €10,28 €
1000,19250 €19,25 €
2500,17748 €44,37 €
5000,16750 €83,75 €
1.0000,15857 €158,57 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €