


PSE-8M-19 | |
|---|---|
DigiKey Part Number | PSE-8M-19-ND |
Manufacturer | |
Manufacturer Product Number | PSE-8M-19 |
Description | BRD SPT RESTING MNT SNAP LCK 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSE-8M-19 Models |
Category | Between Board Height 0.315" (8.00mm) |
Manufacturer Essentra Components | Length - Overall 0.469" (11.90mm) |
Series | Support Hole Diameter 0.165" (4.20mm) |
Packaging Bulk | Support Panel Thickness 0.031" ~ 0.062" (0.79mm ~ 1.57mm) |
Part Status Active | Material Nylon |
Holding Type Resting Mount | Base Product Number |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36600 € | 1,83 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,27160 € | 27,16 € |
| 250 | 0,25096 € | 62,74 € |
| 500 | 0,23726 € | 118,63 € |
| 1.000 | 0,22502 € | 225,02 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

