


PSE-6M-19 | |
|---|---|
DigiKey Part Number | PSE-6M-19-ND |
Manufacturer | |
Manufacturer Product Number | PSE-6M-19 |
Description | BRD SPT RESTING MNT SNAP LCK 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSE-6M-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.390" (9.90mm) | |
Support Hole Diameter | 0.165" (4.20mm) | |
Support Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23762 € | 237,62 € |
| Unit Price without VAT: | 0,23762 € |
|---|---|
| Unit Price with VAT: | 0,28277 € |

