




PSE-4M-01 | |
|---|---|
DigiKey Part Number | RPC4731-ND |
Manufacturer | |
Manufacturer Product Number | PSE-4M-01 |
Description | BRD SPT RESTING MNT SNAP LCK 4MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSE-4M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.311" (7.90mm) | |
Support Hole Diameter | 0.165" (4.20mm) | |
Support Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,22320 € | 22,32 € |
| 250 | 0,20592 € | 51,48 € |
| 500 | 0,19450 € | 97,25 € |
| 1.000 | 0,18425 € | 184,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

