


PSD-7M-19 | |
|---|---|
DigiKey Part Number | PSD-7M-19-ND |
Manufacturer | |
Manufacturer Product Number | PSD-7M-19 |
Description | BRD SPT SNAP LCK RESTING MNT 7MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-7M-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.486" (12.35mm) | |
Support Hole Diameter | 0.122" (3.10mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,27130 € | 27,13 € |
| 250 | 0,25424 € | 63,56 € |
| 500 | 0,24212 € | 121,06 € |
| 1.000 | 0,23055 € | 230,55 € |
| 3.000 | 0,21334 € | 640,02 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

