


PSD-6M-19 | |
|---|---|
DigiKey Part Number | RPC4727-ND |
Manufacturer | |
Manufacturer Product Number | PSD-6M-19 |
Description | BRD SPT SNAP LCK RESTING MNT 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-6M-19 Models |
Category | Between Board Height 0.236" (6.00mm) |
Manufacturer Essentra Components | Length - Overall 0.447" (11.35mm) |
Series | Support Hole Diameter 0.122" (3.10mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
Mounting Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23640 € | 5,91 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,21430 € | 21,43 € |
| 250 | 0,20080 € | 50,20 € |
| 500 | 0,19122 € | 95,61 € |
| 1.000 | 0,18208 € | 182,08 € |
| 3.000 | 0,16850 € | 505,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

