


PSD-14M-19 | |
|---|---|
DigiKey Part Number | PSD-14M-19-ND |
Manufacturer | |
Manufacturer Product Number | PSD-14M-19 |
Description | BRD SPT SNAP LOCK REST MNT 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-14M-19 Models |
Category | Between Board Height 0.551" (14.00mm) |
Manufacturer Essentra Components | Length - Overall 0.762" (19.35mm) |
Series | Support Hole Diameter 0.122" (3.10mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
Mounting Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,31010 € | 31,01 € |
| 250 | 0,29068 € | 72,67 € |
| 500 | 0,27680 € | 138,40 € |
| 1.000 | 0,26357 € | 263,57 € |
| 3.000 | 0,24390 € | 731,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

