Board Support Snap Lock / Resting Mount Nylon 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Resting Mount Nylon 0.472" (12.00mm)
Supporting your Project: Printed Circuit Board Solutions

PSD-12M-19

DigiKey Part Number
PSD-12M-19-ND
Manufacturer
Manufacturer Product Number
PSD-12M-19
Description
BRD SPT SNAP LOCK REST MNT 12MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Resting Mount Nylon 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.472" (12.00mm)
Manufacturer
Essentra Components
Length - Overall
0.683" (17.35mm)
Series
Support Hole Diameter
0.122" (3.10mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
Nylon
Holding Type
Snap Lock
Base Product Number
Mounting Type
Resting Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,23276 €232,76 €
Manufacturers Standard Package
Unit Price without VAT:0,23276 €
Unit Price with VAT:0,27698 €