


PSD-10M-01 | |
|---|---|
DigiKey Part Number | RPC4720-ND |
Manufacturer | |
Manufacturer Product Number | PSD-10M-01 |
Description | BRD SPT SNAP LOCK REST MNT 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-10M-01 Models |
Category | Between Board Height 0.394" (10.00mm) |
Manufacturer Essentra Components | Length - Overall 0.604" (15.35mm) |
Series | Support Hole Diameter 0.122" (3.10mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
Mounting Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20200 € | 5,05 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,18320 € | 18,32 € |
| 250 | 0,17164 € | 42,91 € |
| 500 | 0,16344 € | 81,72 € |
| 1.000 | 0,15563 € | 155,63 € |
| 3.000 | 0,14400 € | 432,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

