


PSBM-9-19A-RT | |
|---|---|
DigiKey Part Number | PSBM-9-19A-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-9-19A-RT |
Description | BRD SPT REST MNT ADHESIVE 9/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Between Board Height 0.563" (14.30mm) 9/16" |
Series | Length - Overall 0.563" (14.30mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Holding Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,32460 € | 16,23 € |
| 100 | 0,30910 € | 30,91 € |
| 250 | 0,28976 € | 72,44 € |
| 500 | 0,27590 € | 137,95 € |
| 1.000 | 0,26272 € | 262,72 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

