


PSBM-7-01A-RT | |
|---|---|
DigiKey Part Number | RPC4715-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-7-01A-RT |
Description | BRD SPT REST MNT ADHESIVE 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | PSBM-7-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,70240 € | 17,56 € |
| 50 | 0,66900 € | 33,45 € |
| 100 | 0,63710 € | 63,71 € |
| 250 | 0,59716 € | 149,29 € |
| 500 | 0,56862 € | 284,31 € |
| 1.000 | 0,54146 € | 541,46 € |
| 3.000 | 0,50107 € | 1.503,21 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

