Board Support Resting Mount / Adhesive Nylon 0.311" (7.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Adhesive Nylon 0.311" (7.90mm)
Supporting your Project: Printed Circuit Board Solutions

PSBM-5-19A-RT

DigiKey Part Number
PSBM-5-19A-RT-ND
Manufacturer
Manufacturer Product Number
PSBM-5-19A-RT
Description
BRD SPT REST MNT ADHESIVE 7.9MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Adhesive Nylon 0.311" (7.90mm)
Datasheet
 Datasheet
EDA/CAD Models
PSBM-5-19A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Adhesive
Between Board Height
0.311" (7.90mm)
Length - Overall
0.311" (7.90mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.872
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,10100 €11,01 €
251,03120 €25,78 €
500,98200 €49,10 €
1000,93500 €93,50 €
2500,87648 €219,12 €
5000,83460 €417,30 €
1.0000,79476 €794,76 €
3.0000,73550 €2.206,50 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €