




PSBM-4-01A-RT | |
|---|---|
DigiKey Part Number | RPC4712-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-4-01A-RT |
Description | BRD SPT REST MNT ADHESIVE 6.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.252" (6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSBM-4-01A-RT Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Between Board Height 0.252" (6.40mm) |
Series | Length - Overall 0.252" (6.40mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Holding Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76300 € | 7,63 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

