


PSBM-12-19A-RT | |
|---|---|
DigiKey Part Number | PSBM-12-19A-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-12-19A-RT |
Description | BRD SPT REST MNT ADHESIVE 19.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.752" (19.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSBM-12-19A-RT Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Between Board Height 0.752" (19.10mm) |
Series | Length - Overall 0.752" (19.10mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Holding Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,13520 € | 28,38 € |
| 50 | 1,08080 € | 54,04 € |
| 100 | 1,02910 € | 102,91 € |
| 250 | 0,96464 € | 241,16 € |
| 500 | 0,91858 € | 459,29 € |
| 1.000 | 0,87473 € | 874,73 € |
| 3.000 | 0,80950 € | 2.428,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

