




PSBM-12-01A-RT | |
|---|---|
DigiKey Part Number | RPC4709-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-12-01A-RT |
Description | BRD SPT REST MNT ADHESIVE 19.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.752" (19.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSBM-12-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.752" (19.10mm) | |
Length - Overall | 0.752" (19.10mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61430 € | 614,30 € |
| Unit Price without VAT: | 0,61430 € |
|---|---|
| Unit Price with VAT: | 0,73102 € |

