


PSBM-10-01A-RT | |
|---|---|
DigiKey Part Number | RPC4708-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-10-01A-RT |
Description | BRD SPT REST MNT ADHESIVE 15.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.626" (15.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSBM-10-01A-RT Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Between Board Height 0.626" (15.90mm) |
Series | Length - Overall 0.626" (15.90mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Holding Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61458 € | 614,58 € |
| Unit Price without VAT: | 0,61458 € |
|---|---|
| Unit Price with VAT: | 0,73135 € |

