


PSB-8M-01A2-RT | |
|---|---|
DigiKey Part Number | RPC4707-ND |
Manufacturer | |
Manufacturer Product Number | PSB-8M-01A2-RT |
Description | BRD SPT RESTING MNT ADHESIVE 8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSB-8M-01A2-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,81360 € | 20,34 € |
| 50 | 0,77480 € | 38,74 € |
| 100 | 0,73790 € | 73,79 € |
| 250 | 0,69164 € | 172,91 € |
| 500 | 0,65860 € | 329,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

