


PSB-16M-01A2-RT | |
|---|---|
DigiKey Part Number | RPC4705-ND |
Manufacturer | |
Manufacturer Product Number | PSB-16M-01A2-RT |
Description | BRD SPT REST MNT ADHESIVE 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSB-16M-01A2-RT Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Between Board Height 0.630" (16.00mm) |
Series | Length - Overall 0.630" (16.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Holding Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50564 € | 505,64 € |
| Unit Price without VAT: | 0,50564 € |
|---|---|
| Unit Price with VAT: | 0,60171 € |

