


PSB-14M-19A2-RT | |
|---|---|
DigiKey Part Number | PSB-14M-19A2-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSB-14M-19A2-RT |
Description | BRD SPT REST MNT ADHESIVE 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Between Board Height 0.551" (14.00mm) |
Series | Length - Overall 0.551" (14.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Holding Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,07840 € | 26,96 € |
| 50 | 1,02680 € | 51,34 € |
| 100 | 0,97760 € | 97,76 € |
| 250 | 0,91644 € | 229,11 € |
| 500 | 0,87264 € | 436,32 € |
| 1.000 | 0,83099 € | 830,99 € |
| 3.000 | 0,76903 € | 2.307,09 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

