




PSB-14M-01A2-RT | |
|---|---|
DigiKey Part Number | RPC2049-ND |
Manufacturer | |
Manufacturer Product Number | PSB-14M-01A2-RT |
Description | BRD SPT REST MNT ADHESIVE 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSB-14M-01A2-RT Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Between Board Height 0.551" (14.00mm) |
Series | Length - Overall 0.551" (14.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Holding Type Resting Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,70840 € | 17,71 € |
| 50 | 0,67460 € | 33,73 € |
| 100 | 0,64240 € | 64,24 € |
| 250 | 0,60216 € | 150,54 € |
| 500 | 0,57342 € | 286,71 € |
| 1.000 | 0,54604 € | 546,04 € |
| 3.000 | 0,50531 € | 1.515,93 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

