


PSB-12M-19A2-RT | |
|---|---|
DigiKey Part Number | PSB-12M-19A2-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSB-12M-19A2-RT |
Description | BRD SPT REST MNT ADHESIVE 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14400 € | 11,44 € |
| 25 | 1,07240 € | 26,81 € |
| 50 | 1,02100 € | 51,05 € |
| 100 | 0,97220 € | 97,22 € |
| 250 | 0,91132 € | 227,83 € |
| 500 | 0,86780 € | 433,90 € |
| 1.000 | 0,82637 € | 826,37 € |
| 3.000 | 0,76475 € | 2.294,25 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

