


PSB-10M-19A2-RT | |
|---|---|
DigiKey Part Number | PSB-10M-19A2-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSB-10M-19A2-RT |
Description | BRD SPT REST MNT ADHESIVE 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSB-10M-19A2-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,05320 € | 26,33 € |
| 50 | 1,00280 € | 50,14 € |
| 100 | 0,95480 € | 95,48 € |
| 250 | 0,89496 € | 223,74 € |
| 500 | 0,85222 € | 426,11 € |
| 1.000 | 0,81153 € | 811,53 € |
| 3.000 | 0,75102 € | 2.253,06 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

