Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Supporting your Project: Printed Circuit Board Solutions

PS-8-19

DigiKey Part Number
RPC4702-ND
Manufacturer
Manufacturer Product Number
PS-8-19
Description
BRD SPT REST MNT SNAP LOCK 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
PS-8-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.500" (12.70mm) 1/2"
Manufacturer
Essentra Components
Length - Overall
0.831" (21.10mm)
Series
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Winged
Holding Type
Resting Mount
Material
Nylon
Mounting Type
Snap Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.779
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,33800 €1,69 €
100,31400 €3,14 €
250,28600 €7,15 €
500,26720 €13,36 €
1000,25060 €25,06 €
2500,23144 €57,86 €
5000,21874 €109,37 €
1.0000,20736 €207,36 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €