


PS-4-19 | |
|---|---|
DigiKey Part Number | RPC4699-ND |
Manufacturer | |
Manufacturer Product Number | PS-4-19 |
Description | BRD SPT REST MNT SNAP LOCK 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | PS-4-19 Models |
Category | Between Board Height 0.250" (6.35mm) 1/4" |
Manufacturer Essentra Components | Length - Overall 0.583" (14.80mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8823 | Keystone Electronics | 23 | 36-8823-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,25400 € | 12,70 € |
| 100 | 0,23810 € | 23,81 € |
| 250 | 0,21980 € | 54,95 € |
| 500 | 0,20764 € | 103,82 € |
| 1.000 | 0,19679 € | 196,79 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


